XPFA254BK | Hammond

Fan grille, (L x W x H) 305 x 305 x 25 mm, XPFA254BK

Order No.: 61H4137
EAN: 4099889486995
MPN:
XPFA254BK
Series: XPFA
XPFA254BK Hammond Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
51.3961 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
51.40 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3961 €
10 pcs.
48.8257 €
50 pcs.
43.9467 €
100 pcs.
39.5437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan Filter Grill Kit, XPFA254BK, Hammond

Fan Filter Grill Kit for 254 mm fan with flame retardant ABS material and length of 305 mm.

Technical specifications
Ausführung Lüftergitter
Breite 305 mm
Höhe 25 mm
Länge 305 mm
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes