XPFA254CG | Hammond
Fan grille, (L x W x H) 305 x 305 x 25 mm, XPFA254CG
Unit Price (€ / pc.)
51.3961 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
51.40 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3961 €
10 pcs.
48.8257 €
50 pcs.
43.9467 €
100 pcs.
39.5437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan Filter Grill Kit, XPFA254CG, Hammond
Fan Filter Grill Kit for 254 mm fan with flame retardant ABS material and length of 305 mm.
Technical specifications
Ausführung | Lüftergitter | |
Breite | 305 mm | |
Höhe | 25 mm | |
Länge | 305 mm |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |