XPFA80BK | Hammond

Fan grille, (L x W x H) 305 x 305 x 25 mm, XPFA80BK

Order No.: 61H4141
EAN: 4099889487039
MPN:
XPFA80BK
Series: XPFA
XPFA80BK Hammond Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Available in 7 Days: 206 pcs.
Leadtime: 2 Weeks **
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
13.2923 €
50 pcs.
11.9714 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan Filter Grill Kit, XPFA80BK, Hammond

Fan Filter Grill Kit for 80 mm fan with flame retardant ABS material and length of 150 mm.

Technical specifications
Version Lüftergitter
Width 305 mm
Height 25 mm
Length 305 mm
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes