1401AA | Hammond

Steel/aluminum enclosure, (L x W x H) 152 x 152 x 127 mm, gray (RAL 7032), IP32, 1401AA

Order No.: 61H1003
EAN: 4099889522846
MPN:
1401AA
Series: 1401
1401AA Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
86.2512 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
86.25 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2512 €
10 pcs.
81.9315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1401AA, Hammond

Enclosure 152x152x127 mm, gray, Steel, IP32, 1401AA.

Features

  • Heavy duty, 18 gauge steel top & bottom halves finished in beige powder coat.
  • Easy to machine 0.064” thick aluminum panels, front finished in satin black and vented back finished in beige.
  • Rear panel is vented top and bottom
Technical specifications
Width 152 mm
Colour grau
Height 127 mm
Length 152 mm
Material Stahl/Aluminium
RAL number 7032
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes