1401P | Hammond
Steel/aluminum enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
Unit Price (€ / pc.)
132.4351 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
132.44 € *
Price list
Quantity
Price per unit*
1 pcs.
132.4351 €
10 pcs.
125.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1401P, Hammond
Enclosure 254x356x127 mm, gray, Steel, IP32, 1401P.
Features
- Heavy duty, 18 gauge steel top & bottom halves finished in beige powder coat.
- Easy to machine 0.064” thick aluminum panels, front finished in satin black and vented back finished in beige.
- Rear panel is vented top and bottom
Technical specifications
Width | 254 mm | |
Colour | gray | |
Height | 127 mm | |
Length | 356 mm | |
Material | steel/aluminum | |
RAL number | 7032 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |