1402D | Hammond

Aluminum enclosure, (L x W x H) 61 x 180 x 185 mm, gray (RAL 7046), IP32, 1402D

Order No.: 61H1014
EAN: 4099889522952
MPN:
1402D
Series: 1402
1402D Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
60.0355 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: On Request **
Total Price:
60.04 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0355 €
10 pcs.
57.0248 €
50 pcs.
51.3366 €
100 pcs.
46.1839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1402D, Hammond

Metal Instrument Case with Aluminium material and length of 185 mm.

Technical specifications
Width 180 mm
Colour grau
Height 185 mm
Length 61 mm
Material Aluminium
RAL number 7046
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes