1402F | Hammond
Aluminum enclosure, (L x W x H) 79 x 180 x 262 mm, gray (RAL 7046), IP32, 1402F
Unit Price (€ / pc.)
70.1981 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
70.20 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1981 €
10 pcs.
66.6876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1402F, Hammond
Metal Instrument Case with Aluminium material and length of 261 mm.
Technical specifications
Width | 180 mm | |
Colour | grau | |
Height | 262 mm | |
Length | 79 mm | |
Material | Aluminium | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |