1402FV | Hammond

Aluminum enclosure, (L x W x H) 79 x 180 x 262 mm, gray (RAL 7046), IP32, 1402FV

Order No.: 61H1017
EAN: 4099889522983
MPN:
1402FV
Series: 1402
1402FV Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
72.9470 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
72.95 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9470 €
10 pcs.
69.3056 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1402FV, Hammond

Metal Instrument Case with Aluminium material and length of 261 mm.

Technical specifications
Filter Property Value
Material aluminum
Length 79 mm
Width 180 mm
Height 262 mm
Colour gray
RAL number 7046
Degree of protection (IP) IP32
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes