1402H | Hammond
Aluminum enclosure, (L x W x H) 99 x 254 x 185 mm, gray (RAL 7046), IP32, 1402H
Unit Price (€ / pc.)
68.3774 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
68.38 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3774 €
10 pcs.
64.9621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1402H, Hammond
Metal Instrument Case with Aluminium material and length of 185 mm.
Technical specifications
Width | 254 mm | |
Colour | grau | |
Height | 185 mm | |
Length | 99 mm | |
Material | Aluminium | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |