1411FBKU | Hammond
Aluminum enclosure, (L x W x H) 127 x 56 x 56 mm, natural, IP32, 1411FBKU
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
12.6973 €
50 pcs.
11.4240 €
100 pcs.
10.2816 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1411FBKU, Hammond
Utility Enclosure 127x56x56 mm, nature, Al, IP32, 1411FBKU.
Features
- Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
- Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
- Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
- Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Width | 56 mm | |
Colour | natur | |
Height | 56 mm | |
Length | 127 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |