1411FBUBK | Hammond

Aluminum enclosure, (L x W x H) 254 x 152 x 89 mm, black (RAL 9005), IP32, 1411FBUBK

Order No.: 61H1100
EAN: 4099889523812
MPN:
1411FBUBK
Series: 1411 Flanged
1411FBUBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
42.0665 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
42.07 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0665 €
10 pcs.
39.9602 €
50 pcs.
35.9737 €
100 pcs.
32.3680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Utility Enclosure, 1411FBUBK, Hammond

Utility Enclosure 254x152x89 mm, black, Al, IP32, 1411FBUBK.

Features

  • Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
  • Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
  • Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
  • Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Width 152 mm
Colour schwarz
Height 89 mm
Length 254 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes