1411NU | Hammond

Aluminum enclosure, (L x W x H) 127 x 76 x 56 mm, natural, IP32, 1411NU

Order No.: 61H1043
EAN: 4099889523249
MPN:
1411NU
Series: 1411
1411NU Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
11.8167 €
50 pcs.
10.6386 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Utility Enclosure, 1411NU, Hammond

Utility Enclosure 127x76x56 mm, nature, Al, IP32, 1411NU.

Features

  • Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
  • Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
  • Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
  • Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Width 76 mm
Colour natur
Height 56 mm
Length 127 mm
Material Aluminium
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes