1411Q | Hammond

Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, gray (RAL 7046), IP32, 1411Q

Order No.: 61H1048
EAN: 4099889523294
MPN:
1411Q
Series: 1411
1411Q Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.9920 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
10 pcs.
18.9924 €
50 pcs.
17.0884 €
100 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Utility Enclosure, 1411Q, Hammond

Utility Enclosure 178x127x76 mm, gray, Al, IP32, 1411Q.

Features

  • Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
  • Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
  • Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
  • Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Width 127 mm
Colour grau
Height 76 mm
Length 178 mm
Material Aluminium
RAL number 7046
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes