1411R | Hammond
Aluminum enclosure, (L x W x H) 203 x 152 x 89 mm, gray (RAL 7046), IP32, 1411R
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
21.2534 €
50 pcs.
19.1352 €
100 pcs.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1411R, Hammond
Utility Enclosure 203x152x89 mm, gray, Al, IP32, 1411R.
Features
- Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
- Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
- Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
- Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Width | 152 mm | |
Colour | gray | |
Height | 89 mm | |
Length | 203 mm | |
Material | aluminum | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |