1411Z | Hammond

Aluminum enclosure, (L x W x H) 432 x 127 x 102 mm, gray (RAL 7046), IP32, 1411Z

Order No.: 61H1072
EAN: 4099889523539
MPN:
1411Z
Series: 1411
1411Z Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
10 pcs.
36.3426 €
50 pcs.
32.7131 €
100 pcs.
29.4287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Utility Enclosure, 1411Z, Hammond

Utility Enclosure 432x127x102 mm, gray, Al, IP32, 1411Z.

Features

  • Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
  • Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
  • Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
  • Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Width 127 mm
Colour grau
Height 102 mm
Length 432 mm
Material Aluminium
RAL number 7046
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes