1412J | Hammond

Steel/aluminum enclosure, (L x W x H) 102 x 102 x 51 mm, gray (RAL 7046), IP32, 1412J

Order No.: 61H1104
EAN: 4099889523850
MPN:
1412J
Series: 1412
1412J Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
18.0047 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
17.1122 €
50 pcs.
15.3986 €
100 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale

Utility Enclosure, 1412J, Hammond

Utility Enclosure - Steel, Grey with Steel material and length of 102 mm.

Technical specifications
Filter Property Value
Material steel/aluminum
Length 102 mm
Width 102 mm
Height 51 mm
Colour gray
RAL number 7046
Degree of protection (IP) IP32
Logistics
Property Value
Country of origin CA
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes