1412RR | Hammond
Steel/aluminum enclosure, (L x W x H) 203 x 152 x 51 mm, gray (RAL 7046), IP32, 1412RR
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
10 pcs.
25.9182 €
50 pcs.
23.3240 €
100 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1412RR, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 203 mm.
Technical specifications
Width | 152 mm | |
Colour | gray | |
Height | 51 mm | |
Length | 203 mm | |
Material | steel/aluminum | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |