1412V | Hammond

Steel/aluminum enclosure, (L x W x H) 305 x 203 x 76 mm, gray (RAL 7046), IP32, 1412V

Order No.: 61H1109
EAN: 4099889523904
MPN:
1412V
Series: 1412
Hammond
1412V Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
36.1165 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
36.12 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1165 €
10 pcs.
34.3196 €
50 pcs.
30.8805 €
100 pcs.
27.7865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Utility Enclosure, 1412V, Hammond

Utility Enclosure - Steel, Grey with Steel material and length of 305 mm.

Technical specifications
Width 203 mm
Colour gray
Height 76 mm
Length 305 mm
Material steel/aluminum
RAL number 7046
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes