1412Y | Hammond
Steel/aluminum enclosure, (L x W x H) 406 x 203 x 76 mm, gray (RAL 7046), IP32, 1412Y
Unit Price (€ / pc.)
40.0197 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
40.02 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0197 €
10 pcs.
38.0443 €
50 pcs.
34.2244 €
100 pcs.
30.8091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1412Y, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 406 mm.
Technical specifications
Width | 203 mm | |
Colour | gray | |
Height | 76 mm | |
Length | 406 mm | |
Material | steel/aluminum | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |