1415C | Hammond
Steel enclosure, (L x W x H) 152 x 102 x 127 mm, gray (RAL 7046), IP32, 1415C
Unit Price (€ / pc.)
39.2462 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
39.25 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2462 €
10 pcs.
37.2827 €
50 pcs.
33.5699 €
100 pcs.
30.2022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1415C, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 152 mm.
Technical specifications
Width | 102 mm | |
Colour | gray | |
Height | 127 mm | |
Length | 152 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |