1415D | Hammond
Steel enclosure, (L x W x H) 152 x 152 x 152 mm, gray (RAL 7046), IP32, 1415D
Unit Price (€ / pc.)
52.5861 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
52.59 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5861 €
10 pcs.
49.9681 €
50 pcs.
44.9582 €
100 pcs.
40.4838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1415D, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 152 mm.
Technical specifications
Width | 152 mm | |
Colour | gray | |
Height | 152 mm | |
Length | 152 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |