1415E | Hammond
Steel enclosure, (L x W x H) 229 x 127 x 152 mm, gray (RAL 7046), IP32, 1415E
Unit Price (€ / pc.)
56.9415 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
56.94 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9415 €
10 pcs.
54.0974 €
50 pcs.
48.6948 €
100 pcs.
43.8039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1415E, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 229 mm.
Technical specifications
Width | 127 mm | |
Colour | gray | |
Height | 152 mm | |
Length | 229 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |