1415H | Hammond
Steel enclosure, (L x W x H) 254 x 203 x 254 mm, gray (RAL 7046), IP32, 1415H
Unit Price (€ / pc.)
97.7109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
97.71 € *
Price list
Quantity
Price per unit*
1 pcs.
97.7109 €
10 pcs.
92.8319 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Enclosure, 1415H, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 305 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 254 mm | |
| Width | 203 mm | |
| Height | 254 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |