1415J | Hammond
Steel enclosure, (L x W x H) 381 x 178 x 229 mm, gray (RAL 7046), IP32, 1415J
Unit Price (€ / pc.)
107.6950 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
107.70 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6950 €
10 pcs.
102.3043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Utility Enclosure, 1415J, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 383 mm.
Technical specifications
Width | 178 mm | |
Colour | grau | |
Height | 229 mm | |
Length | 381 mm | |
Material | Stahl | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |