1426M-B | Hammond

Steel/aluminum enclosure, (L x W x H) 203 x 152 x 102 mm, blue, IP32, 1426M-B

Order No.: 61H1125
EAN: 4099889524062
MPN:
1426M-B
Series: 1426
1426M-B Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
73.4944 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
73.49 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4944 €
10 pcs.
69.8173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1426M-B, Hammond

Metal Instrument Case with Steel material and length of 203 mm.

Technical specifications
Width 152 mm
Colour blau
Height 102 mm
Length 203 mm
Material Stahl/Aluminium
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes