1426O | Hammond
Steel/aluminum enclosure, (L x W x H) 254 x 178 x 102 mm, beige, IP32, 1426O
Unit Price (€ / pc.)
77.3976 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
77.40 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3976 €
10 pcs.
73.5301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1426O, Hammond
Metal Instrument Case with Steel material and length of 254 mm.
Technical specifications
Width | 178 mm | |
Colour | beige | |
Height | 102 mm | |
Length | 254 mm | |
Material | Stahl/Aluminium | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |