1426Q | Hammond

Steel/aluminum enclosure, (L x W x H) 279 x 297 x 140 mm, beige, IP32, 1426Q

Order No.: 61H1128
EAN: 4099889524093
MPN:
1426Q
Series: 1426
1426Q Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
89.1072 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
89.11 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1072 €
10 pcs.
84.6566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1426Q, Hammond

Metal Instrument Case with Steel material and length of 279 mm.

Technical specifications
Width 297 mm
Colour beige
Height 140 mm
Length 279 mm
Material Stahl/Aluminium
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes