1441-10 | Hammond
Steel enclosure, (L x W x H) 203 x 102 x 51 mm, gray (RAL 7046), 1441-10
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: On Request **
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
10 pcs.
18.8615 €
50 pcs.
16.9694 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-10, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 102 mm | |
Colour | grau | |
Height | 51 mm | |
Length | 203 mm | |
Material | Stahl | |
RAL number | 7046 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |