1441-12BK3CWW | Hammond

Steel enclosure, (L x W x H) 178 x 127 x 51 mm, black (RAL 9005), 1441-12BK3CWW

Order No.: 61H1249
EAN: 4099889524659
MPN:
1441-12BK3CWW
Series: 1441 Wood
Hammond
1441-12BK3CWW Hammond General Purpose Enclosures Image 1
1441-12BK3CWW Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
135.0412 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
135.04 € *
Price list
Quantity
Price per unit*
1 pcs.
135.0412 €
10 pcs.
128.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1441-12BK3CWW, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Width 127 mm
Colour black
Height 51 mm
Length 178 mm
Material steel
RAL number 9005
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes