1441-16BK3CWW | Hammond
Steel enclosure, (L x W x H) 254 x 152 x 51 mm, black (RAL 9005), 1441-16BK3CWW
Unit Price (€ / pc.)
126.7350 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
126.74 € *
Price list
Quantity
Price per unit*
1 pcs.
126.7350 €
10 pcs.
120.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-16BK3CWW, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 152 mm | |
Colour | black | |
Height | 51 mm | |
Length | 254 mm | |
Material | steel | |
RAL number | 9005 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |