1441-22 | Hammond

Steel enclosure, (L x W x H) 305 x 203 x 51 mm, gray (RAL 7046), 1441-22

Order No.: 61H1217
EAN: 4099889524338
MPN:
1441-22
Series: 1441
Hammond
1441-22 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
30.9757 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
30.98 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9757 €
10 pcs.
29.4168 €
50 pcs.
26.4775 €
100 pcs.
23.8357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1441-22, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Width 203 mm
Colour gray
Height 51 mm
Length 305 mm
Material steel
RAL number 7046
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes