1441-26 | Hammond
Steel enclosure, (L x W x H) 406 x 203 x 51 mm, gray (RAL 7046), 1441-26
Unit Price (€ / pc.)
32.5584 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
32.56 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5584 €
10 pcs.
30.9281 €
50 pcs.
27.8341 €
100 pcs.
25.0495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-26, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 203 mm | |
Colour | gray | |
Height | 51 mm | |
Length | 406 mm | |
Material | steel | |
RAL number | 7046 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |