1441-30 | Hammond
Steel enclosure, (L x W x H) 432 x 254 x 51 mm, gray (RAL 7046), 1441-30
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
34.47 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4743 €
10 pcs.
32.7369 €
50 pcs.
29.4763 €
100 pcs.
26.5132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-30, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 254 mm | |
Colour | gray | |
Height | 51 mm | |
Length | 432 mm | |
Material | steel | |
RAL number | 7046 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |