1441-33BK3 | Hammond
Steel enclosure, (L x W x H) 432 x 254 x 102 mm, black (RAL 9005), 1441-33BK3
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
39.07 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0677 €
10 pcs.
37.1161 €
50 pcs.
33.3914 €
100 pcs.
30.0475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-33BK3, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 254 mm | |
Colour | black | |
Height | 102 mm | |
Length | 432 mm | |
Material | steel | |
RAL number | 9005 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |