1441-33BK3CWW | Hammond
Steel enclosure, (L x W x H) 432 x 254 x 102 mm, black (RAL 9005), 1441-33BK3CWW
Unit Price (€ / pc.)
166.3263 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: On Request **
Total Price:
166.33 € *
Price list
Quantity
Price per unit*
1 pcs.
166.3263 €
10 pcs.
158.0201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-33BK3CWW, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 254 mm | |
Colour | black | |
Height | 102 mm | |
Length | 432 mm | |
Material | steel | |
RAL number | 9005 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |