1441-40 | Hammond
Steel enclosure, (L x W x H) 432 x 356 x 102 mm, gray (RAL 7046), 1441-40
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
48.25 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2545 €
10 pcs.
45.8388 €
50 pcs.
41.2454 €
100 pcs.
37.1280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1441-40, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 356 mm | |
Colour | gray | |
Height | 102 mm | |
Length | 432 mm | |
Material | steel | |
RAL number | 7046 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |