1441-6BK3 | Hammond

Steel enclosure, (L x W x H) 102 x 102 x 51 mm, black (RAL 9005), 1441-6BK3

Order No.: 61H1244
EAN: 4099889524604
MPN:
1441-6BK3
Series: 1441
Hammond
1441-6BK3 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
17.2431 €
50 pcs.
15.5176 €
100 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1441-6BK3, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Width 102 mm
Colour black
Height 51 mm
Length 102 mm
Material steel
RAL number 9005
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes