1444-12CWW | Hammond
Aluminum enclosure, (L x W x H) 178 x 127 x 51 mm, black (RAL 9005), 1444-12CWW
Unit Price (€ / pc.)
138.3256 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
138.33 € *
Price list
Quantity
Price per unit*
1 pcs.
138.3256 €
10 pcs.
131.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1444-12CWW, Hammond
Features
- Spot welded - heavy duty construction chassis
- Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
- Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Width | 127 mm | |
Colour | black | |
Height | 51 mm | |
Length | 178 mm | |
Material | aluminum | |
RAL number | 9005 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |