1444-1573 | Hammond
Aluminum enclosure, (L x W x H) 381 x 178 x 76 mm, natural, 1444-1573
Unit Price (€ / pc.)
42.0784 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
42.08 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0784 €
10 pcs.
39.9721 €
50 pcs.
35.9856 €
100 pcs.
32.3799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1444-1573, Hammond
Features
- Spot welded - heavy duty construction chassis
- Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
- Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Width | 178 mm | |
Colour | natural | |
Height | 76 mm | |
Length | 381 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |