1444-16CWW | Hammond

Aluminum enclosure, (L x W x H) 254 x 152 x 51 mm, natural, 1444-16CWW

Order No.: 61H1312
EAN: 4099889525281
MPN:
1444-16CWW
Series: 1444 Wood
Hammond
1444-16CWW Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
130.5073 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
130.51 € *
Price list
Quantity
Price per unit*
1 pcs.
130.5073 €
10 pcs.
123.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1444-16CWW, Hammond

Features

  • Spot welded - heavy duty construction chassis
  • Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
  • Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Width 152 mm
Colour natural
Height 51 mm
Length 254 mm
Material aluminum
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes