1444-30 | Hammond
Aluminum enclosure, (L x W x H) 432 x 254 x 51 mm, natural, 1444-30
Unit Price (€ / pc.)
37.1637 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
37.16 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1637 €
10 pcs.
35.3073 €
50 pcs.
31.7611 €
100 pcs.
28.5957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1444-30, Hammond
Features
- Spot welded - heavy duty construction chassis
- Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
- Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Width | 254 mm | |
Colour | natural | |
Height | 51 mm | |
Length | 432 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |