1444-9 | Hammond

Aluminum enclosure, (L x W x H) 203 x 102 x 25 mm, natural, 1444-9

Order No.: 61H1306
EAN: 4099889525229
MPN:
1444-9
Series: 1444
Hammond
1444-9 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
10 pcs.
11.4240 €
50 pcs.
10.2816 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1444-9, Hammond

Features

  • Spot welded - heavy duty construction chassis
  • Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
  • Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Width 102 mm
Colour natural
Height 25 mm
Length 203 mm
Material aluminum
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes