1444-972 | Hammond
Aluminum enclosure, (L x W x H) 229 x 178 x 51 mm, natural, 1444-972
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
10 pcs.
20.3133 €
50 pcs.
18.2784 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1444-972, Hammond
Features
- Spot welded - heavy duty construction chassis
- Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
- Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Width | 178 mm | |
Colour | natural | |
Height | 51 mm | |
Length | 229 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |