1451-14BK3 | Hammond

Steel enclosure, (L x W x H) 229 x 127 x 132 mm, black (RAL 9005), 1451-14BK3

Order No.: 61H1320
EAN: 4099889525366
MPN:
1451-14BK3
Series: 1451
Hammond
1451-14BK3 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
52.6813 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
52.68 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6813 €
10 pcs.
50.0514 €
50 pcs.
45.0296 €
100 pcs.
40.5433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1451-14BK3, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Width 127 mm
Colour black
Height 132 mm
Length 229 mm
Material steel
RAL number 9005
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes