1451-16 | Hammond
Steel enclosure, (L x W x H) 254 x 152 x 132 mm, gray (RAL 7046), 1451-16
Unit Price (€ / pc.)
61.8800 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
61.88 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8800 €
10 pcs.
58.7860 €
50 pcs.
52.9074 €
100 pcs.
47.6357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1451-16, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
Width | 152 mm | |
Colour | gray | |
Height | 132 mm | |
Length | 254 mm | |
Material | steel | |
RAL number | 7046 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |