1452DE11 | Hammond
Steel enclosure, (L x W x H) 191 x 277 x 216 mm, gray (RAL 7046), IP31, 1452DE11
Unit Price (€ / pc.)
188.3532 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
188.35 € *
Price list
Quantity
Price per unit*
1 pcs.
188.3532 €
10 pcs.
178.9403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1452DE11, Hammond
Metal Instrument Case with Steel material and length of 277 mm.
Technical specifications
Width | 277 mm | |
Colour | gray | |
Height | 216 mm | |
Length | 191 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |