1452FF13 | Hammond
Steel enclosure, (L x W x H) 328 x 241 x 241 mm, gray (RAL 7046), IP31, 1452FF13
Unit Price (€ / pc.)
228.6466 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
228.65 € *
Price list
Quantity
Price per unit*
1 pcs.
228.6466 €
10 pcs.
217.2226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1452FF13, Hammond
Metal Instrument Case with Steel material and length of 328 mm.
Technical specifications
Width | 241 mm | |
Colour | gray | |
Height | 241 mm | |
Length | 328 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |