1452FH17 | Hammond

Steel enclosure, (L x W x H) 429 x 241 x 292 mm, gray (RAL 7046), IP31, 1452FH17

Order No.: 61H1333
EAN: 4099889525496
MPN:
1452FH17
Series: 1452
Hammond
1452FH17 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
277.0082 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
277.01 € *
Price list
Quantity
Price per unit*
1 pcs.
277.0082 €
10 pcs.
263.1566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1452FH17, Hammond

Metal Instrument Case with Steel material and length of 429 mm.

Technical specifications
Width 241 mm
Colour gray
Height 292 mm
Length 429 mm
Material steel
RAL number 7046
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes