1452KE9 | Hammond

Steel enclosure, (L x W x H) 226 x 343 x 216 mm, gray (RAL 7046), IP31, 1452KE9

Order No.: 61H1336
EAN: 4099889525526
MPN:
1452KE9
Series: 1452
Hammond
1452KE9 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
217.5677 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
217.57 € *
Price list
Quantity
Price per unit*
1 pcs.
217.5677 €
10 pcs.
206.6911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1452KE9, Hammond

Metal Instrument Case with Steel material and length of 226 mm.

Technical specifications
Width 343 mm
Colour gray
Height 216 mm
Length 226 mm
Material steel
RAL number 7046
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes