1453C | Hammond
Steel enclosure, (L x W x H) 279 x 178 x 178 mm, gray (RAL 7046), IP30, 1453C
Unit Price (€ / pc.)
105.1246 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
105.12 € *
Price list
Quantity
Price per unit*
1 pcs.
105.1246 €
10 pcs.
99.8767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1453C, Hammond
Metal Instrument Case with Steel material and length of 279 mm.
Technical specifications
Width | 178 mm | |
Colour | gray | |
Height | 178 mm | |
Length | 279 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |